DSPIC33CK64MC102-I/SS Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 28-Pin SSOP/UQFN
- RS Stock No.:
- 215-5904
- Mfr. Part No.:
- DSPIC33CK64MC102-I/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
MYR40.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR8.17 | MYR40.85 |
*price indicative
- RS Stock No.:
- 215-5904
- Mfr. Part No.:
- DSPIC33CK64MC102-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 100MHz | |
| Series | dsPIC33CK64MC10X | |
| Data Bus Width | 16bit | |
| RAM Size | 8 kB | |
| Program Memory Size | 64 kB | |
| Program Memory Type | Flash | |
| Package Type | SSOP/UQFN | |
| Pin Count | 28 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 100MHz | ||
Series dsPIC33CK64MC10X | ||
Data Bus Width 16bit | ||
RAM Size 8 kB | ||
Program Memory Size 64 kB | ||
Program Memory Type Flash | ||
Package Type SSOP/UQFN | ||
Pin Count 28 | ||
The Microchip dsPIC33CK64MC10X family of Digital Signal Controllers (DSCs) features a single 100 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of automotive, motor control, high-performance and robust applications.
Functional Safety support (ISO26262)
Up to 64 Kbytes of Program Flash with ECC and Fault Injection testing feature
Up to 8 Kbytes of Data SRAM with Memory Built in Self-Test (MBIST)
Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
Four independent PWM pairs (Eight total outputs) with up to 2 ns resolution
Up to three op amps with internal connection to ADC Module
Up to 64 Kbytes of Program Flash with ECC and Fault Injection testing feature
Up to 8 Kbytes of Data SRAM with Memory Built in Self-Test (MBIST)
Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
Four independent PWM pairs (Eight total outputs) with up to 2 ns resolution
Up to three op amps with internal connection to ADC Module
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33CK64MC102-I/SS Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 28-Pin SSOP/UQFN
- DSPIC33CK64MC102-I/2N Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 28-Pin SSOP/UQFN
- DSPIC33CK64MC103-I/M5 Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 36-Pin UQFN
- DSPIC33EP32MC202-I/SS Microchip, 16bit Digital Signal Processor 140MHz 32 kB Flash 28-Pin SSOP
- dsPIC33EV256GM102-I/SS Microchip dsPIC33EV, 16bit Digital Signal Processor 60MHz 256 kB Flash 28-Pin SSOP
- dsPIC33AK64MC102-I/SS Microchip dsPIC33AK64MC102, 32bit Digital Signal Processor 200MHz 64 Kb Flash 28-Pin SSOP/VQFN
- TMS320F2808PZA Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP
- TMS320F2808PZS Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP
