DSPIC30F1010-30I/SO Microchip, 16bit CCD Signal Processor 30MIPS 6 kB Flash 28-Pin SOIC
- RS Stock No.:
- 178-4857
- Mfr. Part No.:
- DSPIC30F1010-30I/SO
- Manufacturer:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 178-4857
- Mfr. Part No.:
- DSPIC30F1010-30I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 256 B | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 6 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Pulse Width Modulation | 2(2 Channel) | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| ADCs | 6 x 10 bit | |
| Number of Timers | 2 | |
| Number of Ethernet Channels | 0 | |
| Length | 18.08mm | |
| Number of PWM Units | 2 | |
| USB Channels | 0 | |
| ADC Channels | 6 | |
| Number of ADC Units | 1 | |
| Number of SPI Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of USART Channels | 0 | |
| Timers | 2 x 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 18.08 x 7.59 x 2.39mm | |
| Timer Resolution | 16bit | |
| Height | 2.39mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 2 | |
| Width | 7.59mm | |
| ADC Resolution | 10bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 256 B | ||
Instruction Set Architecture RISC | ||
Program Memory Size 6 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Pulse Width Modulation 2(2 Channel) | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
ADCs 6 x 10 bit | ||
Number of Timers 2 | ||
Number of Ethernet Channels 0 | ||
Length 18.08mm | ||
Number of PWM Units 2 | ||
USB Channels 0 | ||
ADC Channels 6 | ||
Number of ADC Units 1 | ||
Number of SPI Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of USART Channels 0 | ||
Timers 2 x 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 18.08 x 7.59 x 2.39mm | ||
Timer Resolution 16bit | ||
Height 2.39mm | ||
Number of LIN Channels 0 | ||
PWM Channels 2 | ||
Width 7.59mm | ||
ADC Resolution 10bit | ||
dsPIC30F1010/202x 16-Bit Digital Signal Controllers
CPU Features
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
DSP Engine Features
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Peripheral Features
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
