DSPIC33FJ256GP710A-E/PF Microchip DSPIC33FJ256GP710A, 16bit Digital Signal Processor DSP 40MHz 256 kB Flash 100-Pin
- RS Stock No.:
- 177-3829
- Mfr. Part No.:
- DSPIC33FJ256GP710A-E/PF
- Manufacturer:
- Microchip Technology
Discontinued product
- RS Stock No.:
- 177-3829
- Mfr. Part No.:
- DSPIC33FJ256GP710A-E/PF
- Manufacturer:
- Microchip Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
dsPIC33Fs are designed to execute digital filter algorithms and high-speed precision digital control loops, ideal for applications that need to perform under pressure. General Purpose Digital Signal Controllers (DSCs) with advanced analog and seamless migration options to PIC24F, PIC24H MCUs and dsPIC30F DSCs
Operating Conditions
Up to 40 MIPS operation
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
High-performance dsPIC33F core
Code-efficient (C and Assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
Clock Management
Programmable PLLs and oscillator clock sources
±2% internal oscillator
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer (WDT)
Fast wake-up and start-up
Power Management
Low-power management modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
Up to 40 MIPS operation
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
High-performance dsPIC33F core
Code-efficient (C and Assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
Clock Management
Programmable PLLs and oscillator clock sources
±2% internal oscillator
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer (WDT)
Fast wake-up and start-up
Power Management
Low-power management modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Series | DSPIC33FJ256GP710A |
Device Million Instructions per Second | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 30 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Number of UART Channels | 2 |
Dimensions | 12 x 12 x 1.05mm |
Pulse Width Modulation | 1 (8 x 16 bit) |
PWM Resolution | 16bit |
Number of CAN Channels | 2 |
ADC Channels | 32 |
Number of ADC Units | 2 |
Maximum Operating Temperature | +125 °C |
Timers | 4 x 32-bit, 9 x 16-bit |
Width | 12mm |
PWM Channels | 8 |
Height | 1.05mm |
Timer Resolution | 16 bit, 32 bit |
ADCs | 2 (32 x 12 bit) |
Length | 12mm |
Automotive Standard | AEC-Q100 |
Number of SPI Channels | 2 |
Number of I2C Channels | 2 |
Number of Timers | 2 |
Minimum Operating Temperature | -40 °C |
Number of PWM Units | 1 |
ADC Resolution | 12bit |