- RS Stock No.:
- 177-1817
- Mfr. Part No.:
- DSPIC33FJ16GS402-I/SO
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR27.455
Units | Per Unit | Per Pack* |
2 + | MYR27.455 | MYR54.91 |
*price indicative |
- RS Stock No.:
- 177-1817
- Mfr. Part No.:
- DSPIC33FJ16GS402-I/SO
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller.
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
3.0V to 3.6V, -40ºC to +85ºC, DC to 50 MIPS
dsPIC33F DSC Core:
Code-efficient (C and Assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
32-bit multiply support
High-Speed PWM:
Up to four PWM pairs with independent timing
Dead time for rising and falling edges
1.04 ns PWM resolution
PWM support for:
DC/DC, AC/DC, Inverters, PFC, and Lighting
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
High-Speed ADC module:
10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps)
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
3.0V to 3.6V, -40ºC to +85ºC, DC to 50 MIPS
dsPIC33F DSC Core:
Code-efficient (C and Assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
32-bit multiply support
High-Speed PWM:
Up to four PWM pairs with independent timing
Dead time for rising and falling edges
1.04 ns PWM resolution
PWM support for:
DC/DC, AC/DC, Inverters, PFC, and Lighting
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
High-Speed ADC module:
10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Series | DSPIC |
Device Million Instructions per Second | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 2 kB |
Instruction Set Architecture | C |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
Number of SPI Channels | 1 |
Automotive Standard | AEC-Q100 |
Length | 17.9mm |
ADCs | 1 (8 x 10 bit) |
Timer Resolution | 16 bit, 32bit |
Height | 2.35mm |
PWM Channels | 3 |
Width | 7.5mm |
Timers | 1 (1 x 32 bit), 1 (3 x 16 bit) |
Dimensions | 17.9 x 7.5 x 2.35mm |
Pulse Width Modulation | 1 (3 Channel) |
Maximum Operating Temperature | +85 °C |
Number of Timers | 2 |
Number of I2C Channels | 1 |
ADC Resolution | 10bit |
ADC Channels | 8 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of PWM Units | 1 |