- RS Stock No.:
- 703-7936
- Mfr. Part No.:
- MCP4361-103E/ST
- Manufacturer:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR11.05
Units | Per Unit |
1 - 9 | MYR11.05 |
10 - 24 | MYR11.02 |
25 - 99 | MYR10.56 |
100 + | MYR10.17 |
- RS Stock No.:
- 703-7936
- Mfr. Part No.:
- MCP4361-103E/ST
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP434x/436x Digital Potentiometers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-SPI |
Resistance Value | 10kΩ |
Number of Positions | 257 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |
Length | 6.6mm |
Minimum Operating Temperature | -40 °C |