- RS Stock No.:
- 165-1909
- Mfr. Part No.:
- MCP4631T-503E/ML
- Manufacturer:
- Microchip
Available for back order.
Added
Price Each (On a Reel of 3300)
MYR3.939
Units | Per Unit | Per Reel* |
3300 + | MYR3.939 | MYR12,998.70 |
*price indicative |
- RS Stock No.:
- 165-1909
- Mfr. Part No.:
- MCP4631T-503E/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP453x/455x/463x/465x Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 50kΩ |
Number of Positions | 129 |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 4 x 4 x 0.95mm |
Height | 0.95mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Maximum Operating Temperature | +125 °C |