- RS Stock No.:
- 145-5829
- Mfr. Part No.:
- ADUM6201CRIZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 145-5829
- Mfr. Part No.:
- ADUM6201CRIZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ADuM620x Dual Channel 5kV Isolators with DC-DC Converter
The ADuM620x are dual-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology.
Regulated output
105°C maximum high temperature operation
105°C maximum high temperature operation
isoPower Technology, Analog Devices
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Maximum Forward Voltage | 7V |
Maximum Input Current | 20 μA |
Isolation Voltage | 5 kVrms |
Rise Time | 2.5ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 13mm |
Depth | 2.35mm |
Width | 7.6mm |