- RS Stock No.:
- 709-7060
- Mfr. Part No.:
- AD8203YRMZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7060
- Mfr. Part No.:
- AD8203YRMZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Difference Amplifiers, Analog Devices
Differential Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Input Offset Voltage | 2mV |
Maximum Input Resistance | 0.38MΩ |
Typical Gain Bandwidth Product | 60kHz |
Minimum CMRR | 80dB |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Rail to Rail | Rail to Rail Output |
Maximum Supply Current | 1 mA |
Width | 3.2mm |
Maximum Operating Temperature | +125 °C |
Length | 3.2mm |
Dimensions | 3.2 x 3.2 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |