- RS Stock No.:
- 374-7437
- Mfr. Part No.:
- 330712
- Manufacturer:
- GE
- RS Stock No.:
- 374-7437
- Mfr. Part No.:
- 330712
- Manufacturer:
- GE
Legislation and Compliance
Product Details
Open Face
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Lamp Shape | Reflector |
Lamp Base | GU5.3 |
Voltage Rating | 12 V |
Life Hours | 4000h |
Diameter | 50.7mm |