WIKA Dial Thermometer 0 → 160 °C, 48764668
- RS Stock No.:
- 269-0562
- Mfr. Part No.:
- 48764668
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR2,960.48
Temporarily out of stock - back order for despatch 29/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,960.48 |
**price indicative
- RS Stock No.:
- 269-0562
- Mfr. Part No.:
- 48764668
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 160 °C | |
Best Accuracy | Class 1 Per EN 13190 | |
Dial Diameter | 160mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | S55 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 160 °C | ||
Best Accuracy Class 1 Per EN 13190 | ||
Dial Diameter 160mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series S55 | ||
Related links
- WIKA Dial Thermometer 0 → 160 °C, 48785002
- WIKA Dial Thermometer 0 → 160 °C, 3903796
- WIKA Dial Thermometer 0 → 160 °C, 43963616
- WIKA Dial Thermometer 0 → 160 °C, 3904431
- WIKA Dial Thermometer 0 → 160 °C, 48788953
- WIKA Dial Thermometer 0 → 160 °C, 14378918
- WIKA Dial Thermometer 0 → 160 °C, 3903672
- WIKA Dial Thermometer 0 → 160 °C, 14026091