- RS Stock No.:
- 269-0459
- Mfr. Part No.:
- 48748413
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 26/06/2024, delivery within 4 working days from despatch date
Price Each
MYR1,987.21
Units | Per Unit |
1 + | MYR1,987.21 |
- RS Stock No.:
- 269-0459
- Mfr. Part No.:
- 48748413
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The WIKA TG53 Bimetal Thermometer operate in situations where severe vibration conditions exist. It has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Dished dial for ease of reading
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 100 °C |
Best Accuracy | 0.01 |
Dial Diameter | 5in |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | TG53 |