Recently searched

    WIKA Dial Thermometer 0 → 150 °C, 48800187

    Subtotal (1 unit)**

    MYR950.48

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/04/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR950.48

    **price indicative

    RS Stock No.:
    269-0019
    Mfr. Part No.:
    48800187
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Temperature Measurement

    150 °C

    Best Accuracy

    0.01

    Dial Diameter

    4in

    Temperature Scale

    Centigrade

    Thermometer Type

    Dial

    Series

    TG53

    Related links