- RS Stock No.:
- 268-9320
- Mfr. Part No.:
- 48783926
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 26/06/2024, delivery within 4 working days from despatch date
Price Each
MYR3,576.31
Units | Per Unit |
1 + | MYR3,576.31 |
- RS Stock No.:
- 268-9320
- Mfr. Part No.:
- 48783926
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The WIKA bimetal thermometer has been developed and is manufactured in accordance with the EN 13190 standard. The high-quality thermometer has been designed especially for the requirements of the process industry. Especially in the chemical and petrochemical, oil and gas, and power engineering industries, the temperature measuring instrument completely manufactured from stainless steel is used successfully.
For extreme ambient temperatures
Maintenance friendly bayonet case
Completely from stainless steel
Maintenance friendly bayonet case
Completely from stainless steel
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 60 °C |
Best Accuracy | Class 1 Per EN 13190 |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | S55 |