Recently searched

    WIKA Dial Thermometer 0 → 100 °C, 84044141

    Subtotal (1 unit)**

    MYR1,319.90

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,319.90

    **price indicative

    RS Stock No.:
    268-9146
    Mfr. Part No.:
    84044141
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Temperature Measurement

    100 °C

    Best Accuracy

    Class 1 per EN 13190

    Dial Diameter

    100mm

    Temperature Scale

    Centigrade

    Thermometer Type

    Dial

    Series

    TG54

    Related links