- RS Stock No.:
- 221-8492
- Mfr. Part No.:
- 3628745
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,158.32
Units | Per Unit |
1 + | MYR3,158.32 |
- RS Stock No.:
- 221-8492
- Mfr. Part No.:
- 3628745
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs
Case and stem from stainless steel
Various connection and case mounting designs
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 160 °C |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | F73 |