WIKA Dial Thermometer 0 → +60 °C, 14138713
- RS Stock No.:
- 219-7614
- Mfr. Part No.:
- 14138713
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR86.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.43 |
*price indicative
- RS Stock No.:
- 219-7614
- Mfr. Part No.:
- 14138713
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 60 °C | |
| Dial Diameter | 100mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | A43 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A43 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
Related links
- WIKA Dial Thermometer 0 → +60 °C, 3571432
- WIKA Dial Thermometer 0 → +60 °C, 14138671
- WIKA Dial Thermometer 0 → +60 °C, 14138676
- WIKA Dial Thermometer 0 → +60 °C, 14141150
- WIKA Dial Thermometer 0 → +60 °C, 48771838
- WIKA Dial Thermometer 0 → +60 °C, 48764652
- WIKA Dial Thermometer 0 → +60 °C, 3904105
- WIKA Dial Thermometer 0 → +60 °C, 48778183
