- RS Stock No.:
- 219-7565
- Mfr. Part No.:
- 14026092
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR323.73
Units | Per Unit |
1 + | MYR323.73 |
- RS Stock No.:
- 219-7565
- Mfr. Part No.:
- 14026092
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 160 °C |
Dial Diameter | 63mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A50 |