ABB Detector Switch, CO

Subtotal (1 unit)*

MYR1,237.80

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,237.80

*price indicative

RS Stock No.:
248-8420
Mfr. Part No.:
GHQ4030001R0012
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Contact Configuration

CO

Mounting Type

Surface Mount

COO (Country of Origin):
DE
The ABB resin-encapsulated water detector with gold-plated Termipoint pins, detects water ingress, pipe fractures, ingress of groundwater and sewage, water damage caused by washing machines and dishwashers etc. before the damage becomes too expensive.

Length 23 mm
Height 40 mm
Width 44 mm