Nidec Components Detector Switch, SPST, 1 mA, Copper Alloy
- RS Stock No.:
- 179-6761
- Mfr. Part No.:
- CL-DB-1CB-A2
- Manufacturer:
- Nidec Components
Subtotal (1 pack of 2 units)*
MYR26.51
FREE delivery for orders over RM 500.00
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR13.255 | MYR26.51 |
*price indicative
- RS Stock No.:
- 179-6761
- Mfr. Part No.:
- CL-DB-1CB-A2
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Mounting Type | Surface Mount | |
| Actuator Type | Side | |
| Contact Current Rating | 1 mA | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Actuator Type Side | ||
Contact Current Rating 1 mA | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
High reliability by gold contact
Available to detect from top or side direction
Automatic mounting possible
Ultra compact
Low profile design of 3.35 mm
Applications
Detection of Communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc
Available to detect from top or side direction
Automatic mounting possible
Ultra compact
Low profile design of 3.35 mm
Applications
Detection of Communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc
