Weller PS Desoldering Gun Tip for use with MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX
- RS Stock No.:
- 755-3062
- Mfr. Part No.:
- PS2001A
- Manufacturer:
- Weller
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR33.21
Units | Per Unit |
1 + | MYR33.21 |
- RS Stock No.:
- 755-3062
- Mfr. Part No.:
- PS2001A
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Desoldering Pump - PS200A 3-3301
Introducing the manual desoldering pump from Weller. It is a lightweight, anti-static, hand-operated tool used to suck up solder safely and efficiently. To assist you in removing solder the solder sucker picks up the debris by sucking it up via a spring-loaded piston, released by a push button and re-primed by a plunger. Extraction springs are located outside the vacuum chamber and this helps to prevent the solder sticking and prolongs the life of the solder sucker.
Features and Benefits:
Manual Desoldering pump
Strong vacuum
200mm length
Metal housing
Antistatic
Strong vacuum
200mm length
Metal housing
Antistatic
Typical Applications:
Desoldering pumps are perfect for use with soldering tools such as a soldering iron and desoldering tweezers, to carry out a range of soldering and desoldering tasks. They are ideal for use in applications such as:
Electronics assembly - sucking up solder before it cools and bonds with small electrical components
Workshops - to learn techniques and best practice
Repairing components - clean up bad bonds
SMD - assist with repairing bad joints in SMD soldering on circuit boards
Electronics assembly - sucking up solder before it cools and bonds with small electrical components
Workshops - to learn techniques and best practice
Repairing components - clean up bad bonds
SMD - assist with repairing bad joints in SMD soldering on circuit boards
FAQs:
Is it battery operated?
The Weller PS200A desoldering pump is not battery operated. A vacuum is generated by means of the cylinder and spring force. The piston is cocked manually and automatically secured. By pressing the release button, the piston is abruptly run back and a short-term vacuum is created so that the solder joint is freed of liquid solder.
The Weller PS200A desoldering pump is not battery operated. A vacuum is generated by means of the cylinder and spring force. The piston is cocked manually and automatically secured. By pressing the release button, the piston is abruptly run back and a short-term vacuum is created so that the solder joint is freed of liquid solder.
Safety Warning:
This Solder sucker desoldering gun should not be used on LIVE electrical circuits, it provides no protection from electric shock.
Always protects your eyes when using the desoldering gun with industry approved eye protection to standards CE, OHSA and ANSI.
Always protects your eyes when using the desoldering gun with industry approved eye protection to standards CE, OHSA and ANSI.
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Gun Tip |
Model Number | PS2001A |
For Use With | PS200A Manual Desoldering Pump |
Nozzle Series | PS |
Tip Shape | Straight Conical |