Weller NR Hot Air Nozzle for use with HAP 3000; HAP 2 & HAP 3 Hot Air Iron
- RS Stock No.:
- 611-9756
- Mfr. Part No.:
- T0058736882N
- Manufacturer:
- Weller
Subtotal (1 unit)**
MYR556.19
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR556.19 |
**price indicative
- RS Stock No.:
- 611-9756
- Mfr. Part No.:
- T0058736882N
- Manufacturer:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Desoldering Tool Type | Hot Air Nozzle | |
Model Number | NR02 | |
Type | Hot Air | |
Nozzle Size | 1.7mm | |
For Use With | HAP 3000; HAP 2 & HAP 3 Hot Air Iron | |
Nozzle Series | NR | |
Select all | ||
---|---|---|
Brand Weller | ||
Desoldering Tool Type Hot Air Nozzle | ||
Model Number NR02 | ||
Type Hot Air | ||
Nozzle Size 1.7mm | ||
For Use With HAP 3000; HAP 2 & HAP 3 Hot Air Iron | ||
Nozzle Series NR | ||
Related links
- Weller NR Hot Air Nozzle for use with HAP 3000; HAP 200 & HAP 3 Hot Air Iron
- Weller NQ Hot Air Nozzle for use with HAP 3000; HAP 200 & HAP 3 Hot Air Iron
- Weller ND Hot Air Nozzle for use with HAP 3000; HAP 200 & HAP 3 Hot Air Iron
- Weller Hot Air Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
- Weller Gas Hot Air Iron
- Weller Electric Hot Air Iron 100W WR2, WR3M Hot Air Stations
- Weller Electric Hot Air Iron 100W WR2, WR3M
- Weller Electric Hot Air Iron 200W, for use with WR3M Rework Station