- RS Stock No.:
- 400-6923
- Mfr. Part No.:
- 9980000056
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 400-6923
- Mfr. Part No.:
- 9980000056
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mascot 9VA to 24VA AC/AC Linear Desktop Power Supply - Series 9980
AC/AC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC desktop transformers have a secondary cable with snap-on plugs allowing 4 connection options
230Vac input voltage
Maximum output power of 24VA
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1
Maximum output power of 24VA
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Standards
EN 60950
Supplied with
Supplied with 2 loose connectors with snap-lock feature, 2.1x5.5x12mm and 2.5x5.5x12mm.
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | 3-Pin UK |
Output Voltage | 24V ac |
Input Voltage | 230V ac |
Output Current | 500mA |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm with Snap-Lock, 2.5 x 5.5 x 12 mm with Snap-Lock |
Number of Outputs | 1 |
Cable Length | 2000mm |
Minimum Temperature | -10°C |
Width | 56mm |
Length | 81mm |