- RS Stock No.:
- 706-8050
- Mfr. Part No.:
- PSAA18U-240(RS)
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 706-8050
- Mfr. Part No.:
- PSAA18U-240(RS)
- Manufacturer:
- Phihong
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong 18W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAA18U & PSC30U Series
External switch-mode power supplies
Low no-load power consumption (<0.5W)
Fully regulated output
Short-circuit and over-voltage protection
Harmonic current complaince to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.8m output lead with 2.1x5.5x9.5mm centre-positive plug
3-pin IEC320, C14 input socket. See accessory link for suitable input leads
Low no-load power consumption (<0.5W)
Fully regulated output
Short-circuit and over-voltage protection
Harmonic current complaince to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.8m output lead with 2.1x5.5x9.5mm centre-positive plug
3-pin IEC320, C14 input socket. See accessory link for suitable input leads
Note
Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Approvals
UL/cUL recognised, TUV
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1500mm |
Efficiency | 80% |
MTBF | 100000h |
Standards Met | ErP Compliant |
Energy Efficiency Level | V |
Line Regulation Range | ±5% |
Minimum Temperature | 0°C |