Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
Desktop Enclosures
Pactec SH Series Black ABS Desktop Enclosure, Sloped Front, 146.5 x 91.44 x 28.8mm
RS Stock No.:
119-6528
Mfr. Part No.:
70030-510-000
Manufacturer:
Pactec
View this category
Discontinued product
RS Stock No.:
119-6528
Mfr. Part No.:
70030-510-000
Manufacturer:
Pactec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SH Enclosure Technical Drawing
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Black ABS Sloped Panel Cases
Ergonomic units, ideal for keypads, controllers and testers
Can include overall sloped top or display area for extra length
Stock no.
119-6540
includes a compartment to accept 2AA or 1PP3 battery
External Length 146 mm
External Width 91 mm
Attribute
Value
Body Material
ABS
External Length
146.5 mm
External Width
91.4 mm
External Height
28.8 mm
External Dimensions
146.5 x 91.44 x 28.8mm
Sloped Front
Yes
Colour
Black
Series
SH