Recently searched

    Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 323 x 185 x 76mm

    Subtotal (1 unit)**

    MYR468.06

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR468.06

    **price indicative

    RS Stock No.:
    286-321
    Mfr. Part No.:
    48418633.HMT2
    Manufacturer:
    Bopla
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bopla

    Body Material

    Polycarbonate

    External Length

    323 mm

    External Height

    185 mm

    External Width

    76 mm

    External Dimensions

    323 x 185 x 76mm

    Colour

    White

    Series

    BoVersa

    Related links