Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 287.1 x 185 x 73mm
- RS Stock No.:
- 286-301
- Mfr. Part No.:
- 48318633.HMT1
- Manufacturer:
- Bopla
Subtotal (1 unit)**
MYR226.18
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR226.18 |
**price indicative
- RS Stock No.:
- 286-301
- Mfr. Part No.:
- 48318633.HMT1
- Manufacturer:
- Bopla
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bopla | |
Body Material | Polycarbonate | |
External Length | 287.1 mm | |
External Height | 185 mm | |
External Width | 73 mm | |
External Dimensions | 287.1 x 185 x 73mm | |
Colour | White | |
Series | BoVersa | |
Select all | ||
---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
External Length 287.1 mm | ||
External Height 185 mm | ||
External Width 73 mm | ||
External Dimensions 287.1 x 185 x 73mm | ||
Colour White | ||
Series BoVersa | ||
Related links
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 287.1 x 185 x 73mm
- Bopla BoVersa Series Black 287.1 x 185 x 73mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 287.1 x 185 x 73mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 323 x 185 x 76mm
- Bopla BoVersa Series Black 323 x 185 x 76mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure, 323 x 185 x 76mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 222.3 x 140 x 63mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 180 x 120 x 52mm