Recently searched

    Bopla BoVersa Series White Polycarbonate General Purpose Enclosure, 105.1 x 4.5mm

    Subtotal (1 pack of 2 units)**

    MYR28.35

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Pack(s)
    Per Pack
    Per unit**
    1 +MYR28.35MYR14.175

    **price indicative

    RS Stock No.:
    286-243
    Mfr. Part No.:
    48800403
    Brand:
    Bopla
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bopla

    Body Material

    Polycarbonate

    External Length

    105.1 mm

    External Height

    4.5 mm

    External Dimensions

    105.1 x 4.5mm

    Colour

    White

    Series

    BoVersa

    Related links