RS PRO Dehumidifier, 3L water tank, 20L/day extraction rate Type F - Schuko plug, Type G - British 3-pin
- RS Stock No.:
- 918-2530
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-2530
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dehumidifier, 20 Litres/Day
Dehumidifier with a 20 L/day water extraction capacity. This unit sits on feet and not castors. Making it stable. Fitted with a mains cord terminated with a Eurp 2-pin plug and supplied with a UK BS Type G three-pin adapter.
Features and Benefits
20 L/day dehumidification capacity
3 L water collection tank
500 W Power consumption (peak)
Reciprocating compressor
R134a Refrigerant
Ambient temperature working range: +5 °C to 32°C
Fitted with a power cable and Euro plug; Euro to British Type G three-pin adapter included
Weight: 13.5 kg (dry)
3 L water collection tank
500 W Power consumption (peak)
Reciprocating compressor
R134a Refrigerant
Ambient temperature working range: +5 °C to 32°C
Fitted with a power cable and Euro plug; Euro to British Type G three-pin adapter included
Weight: 13.5 kg (dry)
Approvals
CE
GS
GS
Supplied with
Euro to British Type-G three pin plug adaptor
Instruction manual
Instruction manual
Specifications
Attribute | Value |
---|---|
Moisture Extraction Rate | 20L/day |
Refrigerant Type | R134a |
Water Tank Capacity | 3L |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Supply Power | 500W |
Dimensions | 523 x 310 x 236mm |
Depth | 236mm |
Height | 523mm |
Width | 310mm |