CRC ECO COMPLEX BLUE Industrial Cleaner Industrial Cleaner 5 L Can
- RS Stock No.:
- 131-6300
- Mfr. Part No.:
- 10282
- Manufacturer:
- CRC
Bulk discount available
Subtotal (1 unit)**
MYR197.93
112 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 14 | MYR197.93 |
15 - 39 | MYR189.99 |
40 + | MYR186.05 |
**price indicative
- RS Stock No.:
- 131-6300
- Mfr. Part No.:
- 10282
- Manufacturer:
- CRC
Related links
- CRC ECO COMPLEX BLUE Water Based Industrial Cleaner 1 L Can
- CRC LECTRA CLEAN II Heavy Duty Cleaner Industrial Cleaner 5 L Can
- RS PRO Safewash Super Circuit Board Cleaner 5 L Can
- CRC CRC Lub 21, Lub 21 Cutting Fluid 5 L Can
- CRC 5-56 PRO Multi Purpose Lubricant 5 L Can
- CRC SUGAR DISSOLVING FLUID Multi Purpose Lubricant 5 L Can
- Ambersil MOTOR CLEAN PRO Surface Cleaner 5 L Bottle
- Karcher Vacuum Bag T 15/1 Eco Efficiency Industrial Dry Vacuum