- RS Stock No.:
- 196-1915
- Mfr. Part No.:
- STLINK-V3MINI
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1915
- Mfr. Part No.:
- STLINK-V3MINI
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STLINK-V3MINI is a stand-alone debugging and programming mini probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board.
The STLINK-V3MINI also provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART.
The STLINK-V3MINI is a portable version, easy-to-use debugger//programmer including STDC14 interface with its flat cable.
The STLINK-V3MINI also provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART.
The STLINK-V3MINI is a portable version, easy-to-use debugger//programmer including STDC14 interface with its flat cable.
Specifications
Attribute | Value |
---|---|
Featured Device | STM32 |
For Use With | STM32 Microcontrollers |
Product Type | Programmer |
Kit Name | STLINK-V3 Compact In-circuit Debugger and Programmer for STM32 |