Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 2.0A, 12.0 V, Panel Mount, length 5.0mm, Gold, Tin
- RS Stock No.:
- 163-1824
- Mfr. Part No.:
- 694101308002
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 1000
MYR4,731.00
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR4,731.00 | MYR4.731 |
5 + | MYR4,636.38 | MYR4.636 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-1824
- Mfr. Part No.:
- 694101308002
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-DC PCB Mount Low Profile DC Power Jack - 2.8 mm Barrel Diameter
PCB mount DC power jack or barrel connector with a low profile design and a 2.8mm barrel diameter. This right angle PCB mount DC power jack has an internal normally closed single switch and an internal pin diameter of 0.65 mm. The stamped contacts of this DC power jack are gold plated and the housing is made from black UL94-V0 PA66. Board guides are incorporated into the bottom of the housing to aid positioning on the PCB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Voltage Rating | 12.0 V |
Width | 15.5mm |
Length | 5.0mm |
Mounting Type | Panel Mount |
Pin Diameter | 1.9mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | WR-DC |