- RS Stock No.:
- 211-332
- Mfr. Part No.:
- 3620
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 211-332
- Mfr. Part No.:
- 3620
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Power supply connectors for chargers and power supplies: Mascot
Mascot power supply connectors for battery block chargers and power supplies.
Extremely easy to use: snap-lock connection.
Extremely easy to use: snap-lock connection.
Accessories for battery block chargers
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Inner Diameter | 2.5mm |
Body Orientation | Straight |
Outer Diameter | 5.5mm |
Length | 11.5mm |
Width | 10.0mm |