Phoenix Contact, PV-C3F-S DC Power Jack Rated At 35A, 1.1 kV, Spring Cage, length 60.9mm, Silver, IP66, IP68
- RS Stock No.:
- 278-128
- Mfr. Part No.:
- 1386381
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
MYR855.51
Temporarily out of stock - back order for despatch 13/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR855.51 | MYR17.11 |
**price indicative
- RS Stock No.:
- 278-128
- Mfr. Part No.:
- 1386381
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
DC Power Connector Type | DC Power Jack | |
Current Rating | 35A | |
Inner Diameter | 5.5mm | |
Body Orientation | Straight | |
Outer Diameter | 8mm | |
Voltage Rating | 1.1 kV | |
Width | 19mm | |
Length | 60.9mm | |
Mounting Type | Spring Cage | |
IP Rating | IP66, IP68 | |
Contact Plating | Silver | |
Series | PV-C3F-S | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
DC Power Connector Type DC Power Jack | ||
Current Rating 35A | ||
Inner Diameter 5.5mm | ||
Body Orientation Straight | ||
Outer Diameter 8mm | ||
Voltage Rating 1.1 kV | ||
Width 19mm | ||
Length 60.9mm | ||
Mounting Type Spring Cage | ||
IP Rating IP66, IP68 | ||
Contact Plating Silver | ||
Series PV-C3F-S | ||
Related links
- Phoenix Contact 1.1 kV length 58.3mm IP66, IP68
- Flexicon Fixed External Thread Fitting 20mm Nominal Size Brass IP67 IP69
- Adaptaflex Swivel 16mm Nominal Size Brass IP67 IP69K rating
- Phoenix Contact Silver Polyamide Cable Gland 3mm min. IP66, IP68
- Phoenix Contact PV Series Cable Mount Solar Connector 2.5/6mm² 1.5 kV dc PV
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-FT
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-FT
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-C1F