- RS Stock No.:
- 921-1473
- Mfr. Part No.:
- LC37G-183C 1/150
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 921-1473
- Mfr. Part No.:
- LC37G-183C 1/150
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Copal Electronics LC37G Series Geared Motors
Copal Electronics LC37G Series DC geared motors fitted with high torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
DC Geared Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
DC Motor Type | Geared |
Output Speed | 37 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 29 Ncm |
Gear Ratio | 150:1 |
Dimensions | 37 (Dia.) x 72.8 mm |
Current Rating | 350 mA |
Width | 37 (Dia.)mm |
Depth | 72.8mm |
Series | LC37G |