McLennan Servo Supplies 23HSX Series Hybrid Stepper Motor, 0.75Nm Torque, 70 V, 1.8°, 23mm Frame, 6.35mm Shaft
- RS Stock No.:
- 877-7219
- Mfr. Part No.:
- 23HSX-206-CE
- Manufacturer:
- McLennan Servo Supplies
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,499.20
Units | Per Unit |
1 + | MYR2,499.20 |
- RS Stock No.:
- 877-7219
- Mfr. Part No.:
- 23HSX-206-CE
- Manufacturer:
- McLennan Servo Supplies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
HSX Range Stepper Motors, with Connector
The high performance 23HSX series hybrid stepper motors conform to the International NEMA standard.
HSX Serie Stepper Motors with Connector
High energy Neodymium magnets used
50% more torque than conventional hybrid types
8 wire format provides a choice of either Uni-polar or Bi-polar operation
200 steps/rev when used with full step drives or 400 steps/rev when used in half step mode
NEMA frame sizes
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Holding Torque | 0.75Nm |
Number Of Wires | 8 |
Supply Voltage | 70 V |
Frame Size | 23mm |
Shaft Diameter | 6.35mm |
Current Rating | 3 A |
Winding Arrangement | Bipolar, Unipolar |
Shaft Length | 19mm |
Depth | 56.6mm |
Resistance Per Phase | 0.7Ω |
Output Speed | 400 spm |
Series | 23HSX |