- RS Stock No.:
- 705-9232
- Mfr. Part No.:
- 1FK7042-5AF21-1PA3
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-9232
- Mfr. Part No.:
- 1FK7042-5AF21-1PA3
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
1FK7 Servo Motors - Synchronous
1FK7 motors are permanent magnet excited synchronous motors which are available in the versions Compact, High Dynamic and High Inertia. The self-cooled motors are characterised by superior overload capability, ruggedness and compactness. The connection via rotatable connectors and preassembled cables ensures a flexible, fast and safe connection to the converter.
The 1FK7 series of servo motors can be used for a wide variety of different application including machine tool drives, robots and handling systems, packaging systems and material processing machines.
Compact, high dynamic and high inertia models available.
Rated speeds of up to 6000 rev/min.
Rated powers of up to 8.17 kW.
Can be controlled via using the Sinamics Control Unit - CU305.
Can be powered via using the Sinamics Power Module - PM340.
Compact, high dynamic and high inertia models available.
Rated speeds of up to 6000 rev/min.
Rated powers of up to 8.17 kW.
Can be controlled via using the Sinamics Control Unit - CU305.
Can be powered via using the Sinamics Power Module - PM340.
Siemens Servo Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Power Rating | 820 W |
Output Speed | 3000 rpm |
Shaft Diameter | 19mm |
Maximum Output Torque | 2.6 Nm |
Dimensions | 162 x 90 x 96 mm |
Length | 162mm |
Width | 90mm |
Depth | 96mm |