Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
DC Motors
Crouzet Brushless Geared DC Geared Motor, 30 W, 24 V, 30 Nm, 7 rpm, 14mm Shaft Diameter
RS Stock No.:
532-4250
Mfr. Part No.:
80149606
Manufacturer:
Crouzet
View all DC Motors
Discontinued product
RS Stock No.:
532-4250
Mfr. Part No.:
80149606
Manufacturer:
Crouzet
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
30W Brushless DC Motor with Planetary Gearbox
0 – 10V and PWM speed control
Reversible
Concentric output shaft
Ideal for high reduction ratios
Suitable for high torque applications
Attribute
Value
Supply Voltage
24 V dc
DC Motor Type
Brushless Geared
Power Rating
30 W
Output Speed
7 rpm
Shaft Diameter
14mm
Maximum Output Torque
30 Nm
Gearhead Type
Planetary
Length
148.4mm
Width
62mm