Crouzet Brushless DC Motor, 80 W, 24 V dc, 240 mNm, 3250 rpm, 8mm Shaft Diameter
- RS Stock No.:
- 499-1124
- Distrelec Article No.:
- 304-00-804
- Mfr. Part No.:
- 80180002
- Manufacturer:
- Crouzet

1 / 3
Subtotal (1 unit)**
MYR2,804.00
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,804.00 |
**price indicative
- RS Stock No.:
- 499-1124
- Distrelec Article No.:
- 304-00-804
- Mfr. Part No.:
- 80180002
- Manufacturer:
- Crouzet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushless | |
Power Rating | 80 W | |
Output Speed | 3250 rpm | |
Shaft Diameter | 8mm | |
Maximum Output Torque | 240 mNm | |
Dimensions | 111.7 x 57 x 57 mm | |
Current Rating | 4.8 A | |
Length | 111.7mm | |
Width | 57mm | |
Depth | 57mm | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushless | ||
Power Rating 80 W | ||
Output Speed 3250 rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 240 mNm | ||
Dimensions 111.7 x 57 x 57 mm | ||
Current Rating 4.8 A | ||
Length 111.7mm | ||
Width 57mm | ||
Depth 57mm | ||
Related links
- Crouzet Brushless Geared DC Geared Motor 24 V dc 3250 rpm, 8mm...
- Maxon Brushless DC Motor 24 V dc 4250 rpm, 8mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24 V dc 120 rpm, 19mm...
- Crouzet Brushless Geared DC Geared Motor 5.2 Nm 19mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 1 Nm 10mm Shaft Diameter
- Crouzet Geared DC Geared Motor 24 V dc 3700 rpm, 8mm Shaft Diameter
- Crouzet Brushed DC Motor 24 V dc 2770 rpm, 8mm Shaft Diameter
- Crouzet Brushed DC Motor 24 V dc 3430 rpm, 8mm Shaft Diameter