- RS Stock No.:
- 398-9782
- Manufacturer:
- RS PRO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,665.09
Units | Per Unit |
1 - 4 | MYR1,665.09 |
5 + | MYR1,370.37 |
- RS Stock No.:
- 398-9782
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
38mm 12/24Vdc Geared Motors Motor: 3GP3
Graphite brushed motor
Coupled to a high quality planetary gearhead
Skewed motor winding gives a low cogging torque, which results in a smooth operation
Typical applications include pick and place, or ticket dispensing machines
Coupled to a high quality planetary gearhead
Skewed motor winding gives a low cogging torque, which results in a smooth operation
Typical applications include pick and place, or ticket dispensing machines
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 13.2 W |
Output Speed | 450 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 134 mNm |
Gearhead Type | Planetary |
Current Rating | 850 mA |
Length | 96mm |
Width | 38mm |
Core Construction | Iron Core |