Micro Motors DC Motor DC Motor, 24V, 100 Ncm, 10.5rpm, 6 mm Shaft Diameter

Subtotal (1 unit)*

MYR369.06

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 12 October 2026
  • Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR369.06

*price indicative

RS Stock No.:
283-6528
Distrelec Article No.:
154-48-394
Mfr. Part No.:
RH158-24-510
Manufacturer:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Supply Voltage

24V

Product Type

DC Motor

Sub Type

DC Motor

Output Speed

10.5rpm

Shaft Diameter

6mm

Maximum Output Torque

100Ncm

Gear Ratio

85:1

Current Rating

150mA

Shaft Length

19.5mm

Length

100.5mm

Width

39.6mm

Standards/Approvals

RoHS, REACH

Series

RH158

Core Construction

Iron Core

COO (Country of Origin):
SE
The DC motor is designed to meet the demanding needs of professionals. With its advanced features and reliable performance, this product is a must-have for any technical enthusiast or professional.

Robust construction for durability and long-lasting performance

High precision to ensure accurate results

Efficient design for optimal functionality

Advanced technology for superior performance

Easy to use for seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy