80835004 | Crouzet Brushed Geared DC Geared Motor, 27 W, 24 V dc, 5 Nm, 147 rpm, 8mm Shaft Diameter | RS
Recently searched

    Crouzet Brushed Geared DC Geared Motor, 27 W, 24 V dc, 5 Nm, 147 rpm, 8mm Shaft Diameter

    Subtotal (1 unit)**

    MYR1,745.19

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,745.19

    **price indicative

    RS Stock No.:
    224-3596
    Distrelec Article No.:
    303-99-279
    Mfr. Part No.:
    80835004
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Crouzet

    Supply Voltage

    24 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    27 W

    Output Speed

    147 rpm

    Shaft Diameter

    8mm

    Maximum Output Torque

    5 Nm

    Gearhead Type

    Spur

    Dimensions

    65.1 x 65.1 x 142.5 mm

    Current Rating

    1.9 A

    Length

    65.1mm

    Width

    65.1mm

    Depth

    142.5mm

    Core Construction

    Iron Core

    Related links