Crouzet Brushed Geared DC Geared Motor, 9 → 33 W, 12 V dc, 10 Ncm, 3000 rpm
- RS Stock No.:
- 125-0515
- Mfr. Part No.:
- 82800319
- Manufacturer:
- Crouzet
Subtotal (1 unit)**
MYR778.68
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR778.68 |
**price indicative
- RS Stock No.:
- 125-0515
- Mfr. Part No.:
- 82800319
- Manufacturer:
- Crouzet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Crouzet | |
Supply Voltage | 12 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 9 → 33 W | |
Output Speed | 3000 rpm | |
Maximum Output Torque | 10 Ncm | |
Gearhead Type | Parallel Shaft, Planetary, Worm | |
Series | 82800 | |
Standards Met | CE, cULus Recognised, UL | |
Select all | ||
---|---|---|
Manufacturer Crouzet | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 9 → 33 W | ||
Output Speed 3000 rpm | ||
Maximum Output Torque 10 Ncm | ||
Gearhead Type Parallel Shaft, Planetary, Worm | ||
Series 82800 | ||
Standards Met CE, cULus Recognised, UL | ||
Related links
- Crouzet Brushed Geared DC Geared Motor 12 → 48 V dc 3000 rpm, 10mm...
- Crouzet Brushed Geared DC Geared Motor 12 V dc 140 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 440 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 4.6 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 14 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 54 rpm, 4mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 1.5 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24 V dc 3070 rpm, 8mm Shaft Diameter