- RS Stock No.:
- 162-5862
- Mfr. Part No.:
- PTN04050AAH
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5862
- Mfr. Part No.:
- PTN04050AAH
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Non-Isolated Step-Down/Step-Up and Negative Output Power Modules, Texas Instruments
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | DIP Module |
Pin Count | 5 |
Dimensions | 18.92 x 12.57 x 8.25mm |
Height | 8.25mm |
Length | 18.92mm |
Maximum Input Voltage | 7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 12.57mm |
Minimum Input Voltage | 2.9 V |