- RS Stock No.:
- 921-0751
- Mfr. Part No.:
- PAM2306AYPKE
- Manufacturer:
- DiodesZetex
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
MYR2.527
Units | Per Unit | Per Pack* |
20 - 740 | MYR2.527 | MYR50.54 |
760 - 1480 | MYR2.474 | MYR49.48 |
1500 + | MYR2.40 | MYR48.00 |
*price indicative |
- RS Stock No.:
- 921-0751
- Mfr. Part No.:
- PAM2306AYPKE
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 1.8 V, 3.3 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Fixed |
Maximum Switching Frequency | 1.8 MHz |
Mounting Type | Surface Mount |
Package Type | WDFN |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 3.05 x 0.75mm |
Width | 3.05mm |
Switching Regulator | Yes |
Line Regulation | 0.5 %/V |
Load Regulation | 1.5 % |
Height | 0.75mm |
Length | 3.05mm |