TRACOPOWER TEL 8 DC-DC Converter, 12V dc/ 665mA Output, 18 → 24 V dc Input, 8W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 918-9168
- Mfr. Part No.:
- TEL 8-2412
- Manufacturer:
- TRACOPOWER
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR100.58
Units | Per Unit |
1 - 2 | MYR100.58 |
3 - 4 | MYR97.57 |
5 + | MYR94.56 |
- RS Stock No.:
- 918-9168
- Mfr. Part No.:
- TEL 8-2412
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Isolated DC - DC Converter, TEL 8WI Series
From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
Features and Benefits
• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.
Standards
EN55022 class A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 24 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | 665mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Length | 23.8mm |
Width | 13.7mm |
Series | TEL 8 |
Load Regulation | 0.01 |
Standards Met | ANSI/UL No:60950-1, CAN, CSA C22.2 No:60950-1-07, EN 55022 Class A, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH |
Minimum Temperature | -40°C |
Efficiency | 85% |
Maximum Temperature | +80°C |