TRACOPOWER TDL 3 DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 10 V dc Input, 3W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 906-8597
- Mfr. Part No.:
- TDL 3-0511
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
MYR96.31
Units | Per Unit |
1 - 2 | MYR96.31 |
3 - 4 | MYR93.42 |
5 + | MYR90.53 |
- RS Stock No.:
- 906-8597
- Mfr. Part No.:
- TDL 3-0511
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series
Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 10 V dc |
Power Rating | 3W |
Input Voltage Nominal | 5 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Width | 13.97mm |
Length | 13.97mm |
Depth | 7.87mm |
Series | TDL 3 |
Maximum Temperature | +80°C |
Efficiency | 81% |
Standards Met | cULus Recognised |
Minimum Temperature | -40°C |