TRACOPOWER TDN 3WI DC-DC Converter, 15V dc/ 200mA Output, 9 → 36 V dc Input, 3W, Through Hole, +70°C Max Temp
- RS Stock No.:
- 899-8255
- Mfr. Part No.:
- TDN 3-2413WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 10/10/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR106.55
Units | Per Unit |
1 - 2 | MYR106.55 |
3 - 4 | MYR103.35 |
5 + | MYR100.16 |
- RS Stock No.:
- 899-8255
- Mfr. Part No.:
- TDN 3-2413WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±1% |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 13.2mm |
Width | 9.1mm |
Depth | 10.2mm |
Series | TDN 3WI |
Load Regulation | 0.01 |
Maximum Temperature | +70°C |
Standards Met | EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1 |
Efficiency | 83% |
Minimum Temperature | -40°C |