SolaHD SCD DC-DC Converter, 48V dc/ 600mA Output, 20 → 72 V dc Input, 30W, Chassis Mount, DIN Rail Mount, +65°C
- RS Stock No.:
- 891-3409
- Mfr. Part No.:
- SCD30S48-DN
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 891-3409
- Mfr. Part No.:
- SCD30S48-DN
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SCD Series, Industrial DC to DC Converter
The SCD series encapsulated converters have been designed to power industrial control instrumentation devices and equipment in applications where the use of AC power is not possible. They have high reliability and tight regulation on even the most difficult of factory-floor conditions.Easy-to-install DIN Rail and chassis mounting makes these units extremely user friendly and helps to reduce instillation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.
These units work by regulating the voltage making them ideal for sensitive equipment run from battery power. This can be important as a 24 Vdc battery can operate from as high as 30 Vdc at full charge and dip below 22 Vdc under heavy loads. These units will stabilise the voltage variation for equipment not designed to operate under those conditions.
They can also be used to convert commonly available dc voltages form industrial machinery and equipment, such as 24 Vdc, and convert them to other dc voltages that may be required by specific equipment being used within the same vicinity.
These units work by regulating the voltage making them ideal for sensitive equipment run from battery power. This can be important as a 24 Vdc battery can operate from as high as 30 Vdc at full charge and dip below 22 Vdc under heavy loads. These units will stabilise the voltage variation for equipment not designed to operate under those conditions.
They can also be used to convert commonly available dc voltages form industrial machinery and equipment, such as 24 Vdc, and convert them to other dc voltages that may be required by specific equipment being used within the same vicinity.
DIN Rail or Chassis mount by removing DIN clips
Rugged, encapsulated design to resist environment
IP20 protection
Wide 20 to 72 Vdc input range
M3 screw clamp terminations
Simple snap-on for DIN Rail TS35/7.5 or TS35/15
Galvanic isolation
Five year limited warranty
Rugged, encapsulated design to resist environment
IP20 protection
Wide 20 to 72 Vdc input range
M3 screw clamp terminations
Simple snap-on for DIN Rail TS35/7.5 or TS35/15
Galvanic isolation
Five year limited warranty
Sola HD Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 20 → 72 V dc |
Power Rating | 30W |
Output Current | 600mA |
Mounting Type | Chassis Mount, DIN Rail Mount |
Isolated | No |
Number of Outputs | 1 |
Length | 120mm |
Width | 65mm |
Depth | 33mm |
Series | SCD |
Load Regulation | ≤0.5% |
Maximum Temperature | +65°C |
Standards Met | CE, cRUus, cULus |
Minimum Temperature | -25°C |