- RS Stock No.:
- 823-2353
- Mfr. Part No.:
- MMPF0200F4AEP
- Manufacturer:
- NXP
Temporarily out of stock - back order for despatch 08/04/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR40.55
Units | Per Unit | Per Pack* |
2 - 8 | MYR40.55 | MYR81.10 |
10 - 48 | MYR38.90 | MYR77.80 |
50 + | MYR37.27 | MYR74.54 |
*price indicative |
- RS Stock No.:
- 823-2353
- Mfr. Part No.:
- MMPF0200F4AEP
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Multi-Channel Power Management IC (PMIC), NXP Semiconductors (Freescale)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Management IC (PMIC), NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.3 V |
Maximum Output Voltage | 5.15 V |
Minimum Input Voltage | 2.8 V |
Maximum Input Voltage | 4.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 10mA |
Converter Type | Step Down, Step Up |
Number of Outputs | 12 |
Output Type | Adjustable |
Maximum Switching Frequency | 4 MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 20 mV |
Dimensions | 8 x 8 x 0.85mm |
Load Regulation | 20 mV |
Switching Regulator | Yes |
Length | 8mm |
Height | 0.85mm |
Width | 8mm |
Efficiency | 96% |