- RS Stock No.:
- 773-9948
- Mfr. Part No.:
- AN30235A-PL
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 773-9948
- Mfr. Part No.:
- AN30235A-PL
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Switching Regulators, Step-Up/Step-Down DC-DC Converters, Panasonic
Switching Voltage Regulators, Panasonic
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.5 V |
Maximum Output Voltage | 7 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 8.4 V |
Maximum Output Current | 850mA |
Converter Type | Step Down, Step Up |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.2 MHz |
Package Type | WLCSP |
Pin Count | 36 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Length | 3.16mm |
Height | 0.625mm |
Width | 3.06mm |
Dimensions | 3.16 x 3.06 x 0.625mm |
Load Regulation | 82.5 mV, 105 mV |
Line Regulation | 82.5 mV, 105 mV |